
This 5m cable assembly features a 22AWG wire size and a maximum outer diameter of 5.3mm. It operates between -25°C and 90°C and has a thermoplastic elastomer jacket. The M12 circular connectors are available in Micro-Change and Ultra-Lock tradenames.
Molex 1200800076 technical specifications.
| Cable Length (m) | 5 |
| Maximum Outer Diameter (mm) | 5.3 |
| Cable Type | PLTC-ER |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Micro-Change (M12)/Ultra-Lock (M12) |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200800076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.