This Molex cable assembly features a 0.3m length with a 22AWG wire size, utilizing UL 2250 cable type. The assembly includes M12 circular connectors on both ends, with a F-M gender configuration. The operating temperature range spans from -30°C to 80°C, and the jacket material is a thermoplastic elastomer.
Sign in to ask questions about the Molex 1200800089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200800089 technical specifications.
| Cable Length (m) | 0.3 |
| Cable Type | UL 2250 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Ultra-Lock® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200800089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.