This Molex cable assembly features a 0.6m length of PLTC-ER cable with 22AWG wire, terminated with M12 circular connectors at each end. The assembly operates over a temperature range of -25°C to 90°C and is constructed with a thermoplastic elastomer jacket. The Ultra-Lock Tradename indicates a secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1200800455 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200800455 technical specifications.
| Cable Length (m) | 0.6 |
| Cable Type | PLTC-ER |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Ultra-Lock® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200800455 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.