Cable Assembly UL 1061 0.3m 26AWG M12 Circular 12 POS F Ultra-Lock (M12)
Molex 120084-5013 technical specifications.
| Cable Type | UL 1061 |
| Wire Size | 26AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Tradename | Ultra-Lock (M12) |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 120084-5013 to view detailed technical specifications.
No datasheet is available for this part.