Molex 120084-5017 technical specifications.
| Gender | Female |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Molex 120084-5017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.