Molex 120084-5095 technical specifications.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 120084-5095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.