
The Molex 1200850007 is a right-angle cable mount connector with four contacts, rated for 300VDC and 4A per contact. It has a product length of 20mm and a product weight of 22.679g. The operating temperature range is -25°C to 90°C. This connector is designed for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1200850007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200850007 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 20 |
| Product Weight (g) | 22.679 |
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Gender | M |
| Max Voltage Rating | 300VDC|250VAC |
| Max Current Rating | 4/ContactA |
| Tradename | Ultra-Lock® |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200850007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.