
This 2-meter, 24AWG round cable assembly features a straight, male M8 circular connector with 5 positions and a receptacle connector type. It utilizes copper contacts with nickel and gold plating, and the insulation material is PVC. Rated for 3A current and 60V AC / 75V DC, this unshielded assembly is IP67 rated for waterproof and dust-tight applications.
Molex 120086-0206 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | PVC |
| Length | 6.56foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 5 |
| Number of Cores | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad® Micro-Change® 120086 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 120086-0206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.