
This 3-conductor, 24AWG round cable assembly features a right-angle female circular receptacle connector and wire leads. It boasts gold-plated copper contacts, a PVC jacket, and a 3A current rating. Rated IP68 for waterproof and dust-tight performance, it operates between -20°C and 105°C with a 60V AC and 75V DC voltage rating. The free-hanging, unshielded assembly is 6.56 feet long and RoHS compliant.
Molex 1200860119 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Jacket Material | PVC |
| Length | 6.56foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® 120086 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200860119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
