
This M8 circular cable assembly features a polyurethane jacket and a 24AWG wire size. It has a minimum operating temperature of -25°C and a maximum operating temperature of 80°C. The assembly is constructed with a UL 2661 cable type and a M8 circular connector on one end.
Sign in to ask questions about the Molex 1200860593 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200860593 technical specifications.
| Cable Length (m) | 6 |
| Cable Type | UL 2661 |
| Wire Size | 24AWG |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| Tradename | Nano-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200860593 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.