The M8 to M12 cable assembly features a 22AWG wire size and a thermoplastic elastomer jacket. It operates within a temperature range of -25 to 80°C. The assembly is designed for use with M8 circular connectors on one end and M12 circular connectors on the other, with a female-to-male gender configuration.
Checking distributor stock and pricing after the page loads.
Molex 1200868553 technical specifications.
| Cable Type | PLTC-ER |
| Wire Size | 22AWG |
| Connector Type A | M8 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Nano-Change® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.