This cable assembly features a M8 circular connector on one end and an M12 circular connector on the other, with a 22AWG wire size and a thermoplastic elastomer jacket. It operates within a temperature range of -25C to 80C. The assembly is constructed with a PLTC-ER cable type.
Checking distributor stock and pricing after the page loads.
Molex 1200868555 technical specifications.
| Cable Type | PLTC-ER |
| Wire Size | 22AWG |
| Connector Type A | M8 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Nano-Change® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.