
This 2m cable features E152210 wire and a polyurethane jacket. It connects M8 circular connectors on one end to M12 circular connectors on the other, with a gender change from female to male. Operating temperature range is -25°C to 80°C.
Sign in to ask questions about the Molex 1200870057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200870057 technical specifications.
| Cable Length (m) | 2 |
| Maximum Outer Diameter (mm) | 4.32 |
| Cable Type | E152210 |
| Wire Size | 24AWG |
| Connector Type A | M8 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| Tradename | Nano-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200870057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.