Molex's 1200870498 is a cable assembly with a thermoplastic elastomer jacket, featuring a M8 circular connector on one end and an M12 circular connector on the other, with a 22AWG wire size and operating temperature range of -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Molex 1200870498 technical specifications.
| Cable Type | PLTC-ER |
| Wire Size | 22AWG |
| Connector Type A | M8 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Nano-Change® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.