Molex 120090-0032 technical specifications.
| Color | Multiple |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 0.98foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | 120090 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 120090-0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.