
3-pin, straight, female circular metric connector with a 300mm wire lead assembly. Features copper alloy contacts with gold plating, rated for 4A current and 60V AC / 75V DC voltage. Designed for panel mounting with IP67, waterproof, and dust-tight ratings. Operates within a temperature range of -20°C to 105°C, utilizing 24AWG individual wire leads. RoHS compliant.
Molex 1200900016 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 75V |
| Mount | Front, Panel |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad Nano-Change 120090 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Individual, Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200900016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
