The 3-Pin Right Angle Circular Connector has a maximum operating temperature range of 0 to 80°C. It has a maximum voltage rating of 75VDC or 60VAC and a maximum current rating of 4 amps per contact. The connector is of type circular with a right angle orientation and has a product length of 27mm, depth of 23mm, and diameter of 11.6mm. It weighs 8.5 grams and has a tradename of Nano-Change.
Sign in to ask questions about the Molex 1200910006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200910006 technical specifications.
| Body Orientation | Right Angle |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 27 |
| Product Depth (mm) | 23 |
| Product Diameter (mm) | 11.6 |
| Product Weight (g) | 8.5 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Gender | PL |
| Max Voltage Rating | 75VDC|60VAC |
| Max Current Rating | 4/ContactA |
| Tradename | Nano-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200910006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.