4-position, straight, female circular connector with a 4A current rating and 60V voltage rating. Features gold-plated copper alloy contacts, a nickel-plated brass shell, and a black/silver color scheme. Designed for free-hanging, through-hole mounting with solder termination, offering IP67, waterproof, and dust-tight ratings. Operates within a temperature range of 0°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1200910007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 37mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Through Hole |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Nano-Change 120091 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| Weight | 1.012927oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200910007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.