
The Molex 1200910009 is a cable mount socket with a right-angle body orientation, designed for use with M8 circular connectors. It features four SKT contacts and a maximum operating temperature range of 0 to 80°C. The socket has a maximum voltage rating of 75VDC and a maximum current rating of 4 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1200910009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 26.7 |
| Product Depth (mm) | 23 |
| Product Diameter (mm) | 11.6 |
| Product Weight (g) | 7.14 |
| Type | M8 Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Gender | F |
| Max Voltage Rating | 75VDC|60VAC |
| Max Current Rating | 4/ContactA |
| Tradename | Nano-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200910009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.