Molex 1200910012 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 27 |
| Product Depth (mm) | 23 |
| Product Diameter (mm) | 11.6 |
| Product Weight (g) | 8.27 |
| Type | M8 Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Gender | M |
| Max Voltage Rating | 75VDC|60VAC |
| Max Current Rating | 4/ContactA |
| Tradename | Nano-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200910012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.