The Molex 1200910028 is a cable mount connector with a straight body orientation and SKT gender. It features three contacts and a termination method of IDT. The connector operates within a temperature range of -25°C to 80°C and has a maximum voltage rating of 60V. It is designed for use with a single port and has a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
| Type | M8 Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |