Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1201030003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | Profibus® |
| Termination | IDC |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201030003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.