
The Molex 1202300028 is a 12-contact cable mount circular connector with a maximum voltage rating of 300V and a maximum current rating of 8A per contact. It has a straight body orientation and is designed for cable mounting. The connector measures 62mm in length and 29.5mm in diameter, with a weight of 78.8g. It operates within a temperature range of -40°C to 125°C and features a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1202300028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 62 |
| Product Diameter (mm) | 29.5 |
| Product Weight (g) | 78.8 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 300V |
| Max Current Rating | 8/ContactA |
| Tradename | BradConnectivity™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1202300028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.