
This circular connector features 12 contacts with a crimp termination method, supporting a maximum voltage rating of 300V and a maximum current rating of 8A per contact. It has a straight body orientation and is designed for cable mount applications. The connector is rated for operation between -40°C and 125°C. It is a part of the BradConnectivity™ tradename.
Sign in to ask questions about the Molex 1202300032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1202300032 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 62 |
| Product Diameter (mm) | 29.5 |
| Product Weight (g) | 3355.32 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 300V |
| Max Current Rating | 8/ContactA |
| Tradename | BradConnectivity™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1202300032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.