The Molex 1202300165 is a 19-contact M23 circular cable mount connector with a straight body orientation and crimp termination method. It has a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 150V. The connector is designed for use in applications requiring a high number of contacts, with a product length of 64mm and diameter of 29.5mm. It is suitable for use in a variety of environments and meets the requirements of various standards and regulations.
Molex 1202300165 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 64 |
| Product Diameter (mm) | 29.5 |
| Type | M23 Circular |
| Contact Gender | M |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 150V |
| Max Current Rating | (10/8)/ContactA |
| Tradename | BradConnectivity™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1202300165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.