Cable Assembly Wire 0.3m 14AWG M12 Circular 4 POS RCP Brad®
Molex 1205020001 technical specifications.
| Cable Type | Wire |
| Wire Size | 14AWG |
| Connector Type A | M12 Circular |
| Gender | RCP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Tradename | Brad® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1205020001 to view detailed technical specifications.
No datasheet is available for this part.