Specialized Cables MIC 5P FP 90D ULOCK Z2 2M 18/5 TPE
Molex 120614-2006 technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | TPE |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 120614 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.