Sensor Cables / Actuator Cables MIC 3P MP ULOCK Z2 2M 18/3 SJOOW
Checking distributor stock and pricing after the page loads.
Molex 120614-4003 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Mount | Free Hanging |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Ultra-Lock 120614 |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.