Sign in to ask questions about the Molex 120614-4007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 120614-4007 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Nickel, Gold |
| Gender | Female |
| Insulation Material | Rubber |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Ultra-Lock 120614 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 120614-4007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.