Molex 1210120019 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Halogen Free | Low Halogen |
| Mount | Base |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | 121012 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1210120019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.