Molex 1210120047 technical specifications.
| Product Length (mm) | 28 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 26.5 |
| Accessory Type | Connector |
| Material | Polypropylene |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536698000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1210120047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.