Molex 1210120107 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 121012 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1210120107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.