
BRAD 1210230085 Sensor Connector, Hydraulic, Pneumatic and Solenoid Valves
Molex 1210230085 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad 121023 mPm C05 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1210230085 to view detailed technical specifications.
No datasheet is available for this part.
