Molex 1210230105 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Orientation | Right Angle |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Brad 121023 mPm C12 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1210230105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
