Molex 1210230377 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad 121023 mPm C18 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1210230377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
