Molex 1210230612 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Halogen Free | Low Halogen |
| Orientation | Right Angle |
| Reach SVHC Compliant | Yes |
| Series | Brad 121023 mPm C81 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1210230612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.