
This right angle connector features 4 positions and is rated for 24V and 1.5A. It is available in bulk packaging with 40 units per pack. The connector is RoHS compliant and part of the Brad 121036 mPm series.
Molex 1210360195 technical specifications.
| Current Rating | 1.5A |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Brad 121036 mPm |
| Termination | Connector |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1210360195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.