The Molex 1212010030 is a right angle 3-contact connector with a length of 50mm. It is rated for operation between -40°C and 125°C and meets IP65 ratings. The connector is RoHS compliant and Reach SVHC compliant. It features a screw termination.
Molex 1212010030 technical specifications.
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Ratings | IP65 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 1212010030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.