Molex 1212020001 technical specifications.
| Package/Case | 0001 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 20.9mm |
| Gender | Receptacle |
| Length | 51mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad 121202 mPm C22 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1212020001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.