Molex 1212030001 technical specifications.
| Product Depth (mm) | 50 |
| Accessory Type | Connector |
| Material | Polyamide |
| Color | Black |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1212030001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.