This 9-contact wire housing features a PL gender and crimp termination method. It has a terminal pitch of 5.03mm and a body orientation of straight. The housing is designed for cable mount applications and operates within a temperature range of -40 to 105°C.
Molex 1292-P2 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 9 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1292-P2 to view detailed technical specifications.
No datasheet is available for this part.