This 9-contact RCP wire housing features crimp termination and a straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -40°C to 105°C. The housing is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |