Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1300000088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300000088 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Current Rating | 20A |
| Gender | Female |
| Length | 6foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130000 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300000088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
