Cable Assembly STOOW 13.7m 16AWG Circular 5 POS F Mini-Change®
Checking distributor stock and pricing after the page loads.
| Cable Type | STOOW |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Mini-Change® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |