Sensor Cables / Actuator Cables MC 5P FP 90D 30 18/5 PVC
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 30foot |
| Number of Conductors | 5 |
| Packaging | Bulk |
| Series | 130006 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |