
3-conductor, 16AWG round sensor cable with a straight, female Mini-Change Size A plug on one end and stripped wire leads on the other. Features brass contacts with nickel and gold plating, a yellow PVC jacket, and a 600V voltage rating. This free-hanging, unshielded cable offers IP67, waterproof, and dust-tight ratings, with a 13A current rating and a length of 3 feet.
Sign in to ask questions about the Molex 1300060217 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300060217 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 3foot |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300060217 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
