Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1300060238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 18m |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Mini-Change 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300060238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.