MC 3P FP 60 INCH 16/3 PVC
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 60foot |
| Number of Conductors | 3 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |