MC 4P FP 3' 16/4 PVC SS
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 3foot |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Series | 130006 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |