
4-conductor, 4-contact female plug to wire leads cable assembly, 1.83m length, 16AWG round wire with PVC jacket. Features gold-plated copper contacts, 10A current rating, and 600V voltage rating. Straight orientation, free-hanging mount, unshielded, and IP67 rated for waterproof and dust-tight protection. RoHS compliant.
Sign in to ask questions about the Molex 1300060728 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1300060728 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 1.83m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad Mini-Change 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300060728 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.